Part Details for MP-64RJ45UNNA-005 by Amphenol Corporation
Overview of MP-64RJ45UNNA-005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for MP-64RJ45UNNA-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9647
|
Newark | Patch Cable, Rj45 Plug, 5 , Grey, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNA-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.8000 | Buy Now |
DISTI #
MP-64RJ45UNNA-005-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$3.3875 / $4.6200 | Buy Now |
DISTI #
MP-64RJ45UNNA-005
|
Avnet Americas | CAT6 GRAY 5FT STRAIGHT-WIRED CABLE - Bulk (Alt: MP-64RJ45UNNA-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4875 / $4.4814 | Buy Now |
DISTI #
523-MP64RJ45UNNA005
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, GRAY 5' RoHS: Compliant | 6 |
|
$3.3800 / $4.6200 | Buy Now |
|
Onlinecomponents.com | CAT6 UnShielded, Gray 5' RoHS: Compliant | 0 |
|
$3.4700 / $5.2100 | Buy Now |