Part Details for MP-64RJ4528GK-007 by Amphenol Corporation
Overview of MP-64RJ4528GK-007 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GK-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
MP-64RJ4528GK-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GK-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ4528GK-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GK-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 1ft |
Price & Stock for MP-64RJ4528GK-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8246
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 7Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ4528GK-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.7000 | Buy Now |
DISTI #
3272-MP-64RJ4528GK-007-ND
|
DigiKey | UTP SLIM CAT6 28AWG BLACK 7FT Min Qty: 1 Lead time: 5 Weeks Container: Bag |
8 In Stock |
|
$4.9260 / $8.2700 | Buy Now |
DISTI #
72AJ8246
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Black, 2.1 m, 7 ft - Bulk (Alt: 72AJ8246) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$6.3300 / $8.1600 | Buy Now |
DISTI #
MP-64RJ4528GK-007
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Black, 2.1 m, 7 ft - Bulk (Alt: MP-64RJ4528GK-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1864 / $7.0818 | Buy Now |
DISTI #
523-MP64RJ4528GK007
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG BLACK 7FT RoHS: Compliant | 0 |
|
$4.9200 / $8.1200 | Order Now |
|
Onlinecomponents.com | UTP Slim CAT6 28AWG Black 7FT RoHS: Compliant | 0 |
|
$4.2600 / $6.4000 | Buy Now |