Part Details for MP-64RJ4528GB-050 by Amphenol Corporation
Overview of MP-64RJ4528GB-050 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GB-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ4528GB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft |
Price & Stock for MP-64RJ4528GB-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8638
|
Newark | Utp Slim Cat6 28Awg Blue 50Ft |Amphenol Cables On Demand MP-64RJ4528GB-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9700 / $31.3900 | Buy Now |
DISTI #
3272-MP-64RJ4528GB-050-ND
|
DigiKey | UTP SLIM CAT6 28AWG BLUE 50FT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2800 | Buy Now |
DISTI #
MP-64RJ4528GB-050
|
Avnet Americas | Cable Assembly PVC Cat6 15.24m 8 Position RJ-45 to 8 Position RJ-45 Plug to Plug Blue - Bulk (Alt: MP-64RJ4528GB-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7463 | Buy Now |
DISTI #
523-MP64RJ4528GB050
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG BLUE 50FT RoHS: Compliant | 0 |
|
$21.3000 / $28.7600 | Order Now |
|
Onlinecomponents.com | UTP Slim CAT6 28AWG Blue 50FT RoHS: Compliant | 0 |
|
$19.4100 / $25.7000 | Buy Now |