Part Details for MP-64RJ4528GB-001 by Amphenol Corporation
Results Overview of MP-64RJ4528GB-001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GB-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ4528GB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft |
Price & Stock for MP-64RJ4528GB-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8231
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 1Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.2900 / $4.2400 | Buy Now |
DISTI #
3272-MP-64RJ4528GB-001-ND
|
DigiKey | UTP SLIM CAT6 28AWG BLUE 1FT Min Qty: 1 Lead time: 5 Weeks Container: Bag |
3 In Stock |
|
$2.4459 / $4.2500 | Buy Now |
DISTI #
72AJ8231
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 304.8 mm, 1 ft - ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk |
3 Partner Stock |
|
$3.3400 / $4.8600 | Buy Now |
DISTI #
MP-64RJ4528GB-001
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 304.8 mm, 1 ft - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4750 / $2.6334 | Buy Now |
DISTI #
523-MP64RJ4528GB001
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG BLUE 1FT RoHS: Compliant | 108 |
|
$2.6900 / $4.6300 | Buy Now |
|
Onlinecomponents.com | UTP Slim CAT6 28AWG Blue 1FT RoHS: Compliant | 0 |
|
$2.2300 / $3.3500 | Buy Now |
Part Details for MP-64RJ4528GB-001
MP-64RJ4528GB-001 CAD Models
MP-64RJ4528GB-001 Part Data Attributes
|
MP-64RJ4528GB-001
Amphenol Corporation
Buy Now
|
Compare Parts:
MP-64RJ4528GB-001
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |