Part Details for MP-6256-61P by Amphenol Sine Systems
Results Overview of MP-6256-61P by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-6256-61P Information
MP-6256-61P by Amphenol Sine Systems is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62561DDCR | Texas Instruments | 2.25MHz 600mA Step-Down Converter in TSOT23 Package 5-SOT-23-THIN -40 to 85 | |
TLV62568DRLR | Texas Instruments | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | |
TPS62561DDCT | Texas Instruments | 2.25MHz 600mA Step-Down Converter in TSOT23 Package 5-SOT-23-THIN -40 to 85 |
Price & Stock for MP-6256-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2069
|
Newark | 61 Pole Heavy Duty Chassis Mount, Male, Black Finish. Gold Plated Solder Contacts Included /Box Rohs... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4700 / $90.8500 | Buy Now |
DISTI #
AMEMP-6256-61P
|
Heilind Electronics | 61 POLE HEAVY DUTY CHASSIS MOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMP-6256-61P
|
Interstate Connecting Components | 61 POLE HEAVY DUTY CHASSIS MOU | 0 |
|
Buy Now |