Part Details for MP-6256-39P-C by Amphenol Audio
Overview of MP-6256-39P-C by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6256CMS8#TRPBF | Analog Devices | 2x 6.5MHz, 65µA Pwr Eff R2R I/ | |
LTC6256IMS#PBF | Analog Devices | 2x 6.5MHz, 65µA Pwr Eff R2R I/ | |
LTC6256IMS#TRPBF | Analog Devices | 2x 6.5MHz, 65µA Pwr Eff R2R I/ |
Price & Stock for MP-6256-39P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1861-ND
|
DigiKey | CONN PLUG MALE 39P GOLD SLDR CUP Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6391 | Buy Now |
DISTI #
70400467
|
RS | Panel Plug W/Dust Cap 39 Pin | Amphenol Audio MP-6256-39P-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7900 / $91.0800 | RFQ |
|
Onlinecomponents.com | Panel Plug 39 Pin W/Dust Cap RoHS: Compliant | 0 |
|
$77.7500 / $218.5900 | Buy Now |