Part Details for MP-5XRJ45UNNY-007 by Amphenol Corporation
Results Overview of MP-5XRJ45UNNY-007 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNY-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNY-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Yellow 7ft | |
MP-5XRJ45UNNY-010 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNY-010 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Yellow 10ft | |
MP-5XRJ45UNNY-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNY-003 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Yellow 3ft |
Price & Stock for MP-5XRJ45UNNY-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8228
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 7Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $6.0800 | Buy Now |
DISTI #
3272-MP-5XRJ45UNNY-007-ND
|
DigiKey | CAT 5E UTP XOVER RJ45 YELLOW 7' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
2 In Stock |
|
$3.4498 / $5.9900 | Buy Now |
DISTI #
MP-5XRJ45UNNY-007
|
Avnet Americas | CBL RJ45 CAT5E XVR YLW 7' - Bulk (Alt: MP-5XRJ45UNNY-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6192 / $5.5762 | Buy Now |
DISTI #
72AJ8228
|
Avnet Americas | CBL RJ45 CAT5E XVR YLW 7' - Bulk (Alt: 72AJ8228) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4400 / $6.0800 | Buy Now |
DISTI #
523-MP5XRJ45UNNY007
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E UTP XOVER RJ45 YELLOW 7' RoHS: Compliant | 40 |
|
$3.7800 / $6.4900 | Buy Now |
|
Onlinecomponents.com | CAT5e UTP XOVER RJ45 Yellow 7' RoHS: Compliant | 0 |
|
$3.2400 / $4.8700 | Buy Now |
|
Vyrian | Connector Accessories | 112 |
|
RFQ |