Part Details for MP-5XRJ45UNNG-015 by Amphenol Corporation
Overview of MP-5XRJ45UNNG-015 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-5XRJ45UNNG-010 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-010 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 10ft | |
MP-5XRJ45UNNG-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 15ft |
Price & Stock for MP-5XRJ45UNNG-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8216
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 15Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:4.6M, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-5XRJ45UNNG-015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5.1800 | Buy Now |
DISTI #
3272-MP-5XRJ45UNNG-015-ND
|
DigiKey | CAT 5E UTP XOVER RJ45 GREEN 15' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
37 In Stock |
|
$6.3665 / $13.3400 | Buy Now |
DISTI #
72AJ8216
|
Avnet Americas | CBL RJ45 CAT5E XVR GREEN 15' - Bulk (Alt: 72AJ8216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$6.6400 / $8.1500 | Buy Now |
DISTI #
MP-5XRJ45UNNG-015
|
Avnet Americas | CBL RJ45 CAT5E XVR GREEN 15' - Bulk (Alt: MP-5XRJ45UNNG-015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6904 | Buy Now |
DISTI #
523-MP5XRJ45UNNG015
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E UTP XOVER RJ45 GREEN 15' RoHS: Compliant | 0 |
|
$6.3600 / $11.6600 | Order Now |
|
Onlinecomponents.com | CAT5e UTP XOVER RJ45 Green 15' RoHS: Compliant | 0 |
|
$6.3800 / $9.5800 | Buy Now |