Part Details for MP-5XRJ45UNNE-050 by Amphenol Corporation
Overview of MP-5XRJ45UNNE-050 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-5XRJ45UNNE-010 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-010 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 10ft |
Price & Stock for MP-5XRJ45UNNE-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8211
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 50Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Beige, Cable Length - Metric:15.24M, Cable Length - Imperial:50Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-5XRJ45UNNE-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.9600 | Buy Now |
DISTI #
3272-MP-5XRJ45UNNE-050-ND
|
DigiKey | CAT 5E UTP XOVER RJ45 BEIGE 50' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
7 In Stock |
|
$13.5685 / $26.2500 | Buy Now |
DISTI #
72AJ8211
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Beige, 15.24 m, 50 ft - Bulk (Alt: 72AJ8211) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$13.6600 / $16.5300 | Buy Now |
DISTI #
MP-5XRJ45UNNE-050
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Beige, 15.24 m, 50 ft - Bulk (Alt: MP-5XRJ45UNNE-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3860 | Buy Now |
DISTI #
523-MP5XRJ45UNNE050
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E UTP XOVER RJ45 BEIGE 50' RoHS: Compliant | 0 |
|
$13.5600 / $19.1000 | Order Now |
|
Onlinecomponents.com | CAT5e UTP XOVER RJ45 Beige 50' RoHS: Compliant | 0 |
|
$14.0400 / $18.5900 | Buy Now |