There are no models available for this part yet.
Overview of MP-5ERJ45UNNR-005 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-5ERJ45UNNR-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 14ft | |
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for MP-5ERJ45UNNR-005 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y9545
|
Newark | Patch Cable, Rj45 Plug, 5 , Red, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-5ERJ45UNNR-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $5.1900 | Buy Now | |
DISTI #
MP-5ERJ45UNNR-005-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1400 | Buy Now | |
DISTI #
MP-5ERJ45UNNR-005
|
Avnet Americas | UNSHIELDED CAT. 5E 4-PAIR PATCH CABLE 5FT - Bulk (Alt: MP-5ERJ45UNNR-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2943 | Buy Now | |
DISTI #
523-5ERJ45UNNR-005
|
Mouser Electronics | Ethernet Cables / Networking Cables UnSHLD Cat 5E 4-pair Patch Cable 5ft RoHS: Compliant | 0 |
|
$4.7700 / $4.9100 | Order Now | |
Onlinecomponents.com | CAT5e Cable - UTP RJ45 RED 5' RoHS: Compliant |
40 In Stock |
|
$3.1100 / $4.6700 | Buy Now | ||
Master Electronics | CAT5e Cable - UTP RJ45 RED 5' RoHS: Compliant |
40 In Stock |
|
$3.1100 / $4.6700 | Buy Now |
CAD Models for MP-5ERJ45UNNR-005 by Amphenol Corporation
Part Data Attributes for MP-5ERJ45UNNR-005 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|