Part Details for MP-52RJ11UNNE-050 by Amphenol Corporation
Overview of MP-52RJ11UNNE-050 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11UNNE-025 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-025 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 25ft | |
MP-52RJ11UNNE-007 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-007 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 7ft | |
MP-52RJ11UNNE-010 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-010 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 10ft |
Price & Stock for MP-52RJ11UNNE-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7066
|
Newark | Cat 5E Rj11/Rj11 Beige 50 Rohs Compliant: Yes |Amphenol Cables On Demand MP-52RJ11UNNE-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $14.8300 | Buy Now |
DISTI #
3272-MP-52RJ11UNNE-050-ND
|
DigiKey | CAT 5E RJ11/RJ11 BEIGE 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1500 | Buy Now |
DISTI #
MP-52RJ11UNNE-050
|
Avnet Americas | CA RJ11/RJ11 CAT5E 50' - Bulk (Alt: MP-52RJ11UNNE-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8474 | Buy Now |
DISTI #
523-52RJ11UNNE-050
|
Mouser Electronics | Ethernet Cables / Networking Cables CA RJ11/RJ11 CAT5E 50' RoHS: Compliant | 11 |
|
$11.4600 / $16.1400 | Buy Now |
|
Onlinecomponents.com | CAT5e Cable - RJ11/RJ11 Beige 50' RoHS: Compliant | 0 |
|
$9.5500 / $12.5300 | Buy Now |