Part Details for MP-52RJ11UNNE-002 by Amphenol Communications Solutions
Overview of MP-52RJ11UNNE-002 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11UNNE-025 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-025 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 25ft | |
MP-52RJ11UNNE-007 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-007 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 7ft | |
MP-52RJ11UNNE-010 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-010 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 10ft |
Price & Stock for MP-52RJ11UNNE-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Phone Line Cord 0.609m 24AWG RJ-11 to RJ-11 6 to 6 POS PL-PL RoHS: Compliant | 0 |
|
$2.4800 / $3.7300 | Buy Now |