Part Details for MP-508254-5-8A by TE Connectivity
Overview of MP-508254-5-8A by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-508254-5-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4668
|
Newark | Label, Metallised Pet, 25.4Mm X 50.8Mm, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Silver, Pack Quantity:5000, Product Range:Mp Rohs Compliant: Yes |Te Connectivity MP-508254-5-8A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$410.9700 / $431.6000 | Buy Now |
DISTI #
MP-508254-5-8A-ND
|
DigiKey | LABEL METAL POLY 50.8X25.4MM Min Qty: 5000 Lead time: 22 Weeks Container: 5000 per Roll | Temporarily Out of Stock |
|
$0.1239 | Buy Now |
DISTI #
650-MP-508254-5-8A
|
Mouser Electronics | Labels & Industrial Warning Signs MP 2/1" LABEL PRICE PER LABEL RoHS: Compliant | 10000 |
|
$0.1240 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm RoHS: Compliant |
8532 In Stock |
|
$0.0683 / $0.1114 | Buy Now |
DISTI #
61590332
|
Verical | Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2147 | Americas - 8500 |
|
$0.1122 / $0.1448 | Buy Now |
DISTI #
F07599-000
|
TTI | Labels & Industrial Warning Signs MP-508254-5-8A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0630 / $0.1040 | Buy Now |
DISTI #
RYCMP-508254-5-8A
|
Interstate Connecting Components | 0 |
|
$0.0831 / $0.1071 | Buy Now | |
DISTI #
000000000002276615
|
Sager | Labels & Industrial Warning Signs MP 2/1 LABEL PRICE PER LABEL Min Qty: 5000 | 0 |
|
$0.0567 / $0.1044 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm RoHS: Compliant |
8532 In Stock |
|
$0.0683 / $0.1114 | Buy Now |