Part Details for MP-4164-85S-C by Amphenol Corporation
Overview of MP-4164-85S-C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MP-4164-85S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-4164-85S-C
|
Avnet Americas | Conn Circular SKT 85 POS Solder/Crimp ST Panel Mount 85 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MP-4164-85S-C) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$251.4105 / $312.2459 | Buy Now |
DISTI #
523-MP-4164-85S-C
|
Mouser Electronics | Standard Circular Connector PANEL PLUG W/SOC CONT W/CAP RoHS: Compliant | 0 |
|
$268.7000 | Order Now |
Part Details for MP-4164-85S-C
MP-4164-85S-C CAD Models
MP-4164-85S-C Part Data Attributes
|
MP-4164-85S-C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4164-85S-C
Amphenol Corporation
Audio/RCA Connector, 85 Pole(s), Crimp/Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 85 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/SOLDER |