Part Details for MP-4164-37S by Amphenol Sine Systems
Overview of MP-4164-37S by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-4164-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2059
|
Newark | 37 Pole Heavy Duty Chassis Mount, Female, Black Finish. Contacts Included /Box Rohs Compliant: Yes |Amphenol Sine/tuchel MP-4164-37S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6500 | Buy Now |
DISTI #
AMEMP-4164-37S
|
Heilind Electronics | 37 POLE HEAVY DUTY CHASSIS MOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMP-4164-37S
|
Interstate Connecting Components | 37 POLE HEAVY DUTY CHASSIS MOU | 0 |
|
Buy Now |