MP-4106-19S-C
Description: Audio/RCA Connector, 19 Pole(s), Crimp/Solder Terminal, Plug,

Overview of MP-4106-19S-C by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4410-6ACPZ-R7 Analog Devices Select HD/SD S-Vid/CVBS Vid Fi
ADF4106BRUZ Analog Devices 6GHZ PLL SYNTHESIZER
ADF4106SCPZ-EP Analog Devices 6GHZ PLL SYNTHESIZER

Price & Stock for MP-4106-19S-C by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MP-4106-19S-C
Avnet Americas Conn Circular SKT 19 POS Solder/Crimp ST Cable Mount 19 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MP-4106-19S-C) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box 0
  • 1 $155.2763
  • 25 $141.8048
  • 50 $133.1500
  • 100 $125.0235
$125.0235 / $155.2763 Buy Now
DISTI # 523-MP-4106-19S-C
Mouser Electronics Standard Circular Connector CBL PLG 19 FML SKT CONT RoHS: Compliant 0
  • 100 $133.6300
$133.6300 Order Now

CAD Models for MP-4106-19S-C by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP-4106-19S-C by Amphenol Corporation

MP-4106-19S-C
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
19
Coupling Type
BAYONET
DIN Conformance
NO
Other Description
19 CONTACTS, MALE, MIL SERIES CONNECTOR
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
SYNTHETIC RUBBER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP/SOLDER
Total Number of Contacts
19
Want to compare parts?
  1. MP-4106-19S-C
    Amphenol Corporation
    Audio/RCA Connector, 19 Pole(s), Crimp/Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP-4106-19S-C by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP-4106-19S-C by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MP-4106-19S-C would you like to use for your alert(s)?
  • Please alert me when MP-4106-19S-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP-4106-19S-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP-4106-19S-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP-4106-19S-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP-4106-19S-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP-4106-19S-C by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: