Part Details for MP-4106-150S by Amphenol Corporation
Overview of MP-4106-150S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Price & Stock for MP-4106-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-4106-150S
|
Avnet Americas | 150 Pole Heavy Duty Cable Connector, Female, Black Finish. Contacts Included - Boxed Product (Development Kits) (Alt: MP-4106-150S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$297.1080 / $369.0011 | Buy Now |
DISTI #
523-MP-4106-150S
|
Mouser Electronics | Standard Circular Connector CBL PLG 150 FML SKT CONT RoHS: Compliant | 0 |
|
$291.8500 | Order Now |
DISTI #
MP-4106-150S
|
TME | Connector: circular, plug, Size: 18, MP-41, female, PIN: 150, 7.5A Min Qty: 1 | 0 |
|
$281.0000 / $302.0000 | RFQ |
Part Details for MP-4106-150S
MP-4106-150S CAD Models
MP-4106-150S Part Data Attributes
|
MP-4106-150S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4106-150S
Amphenol Corporation
Audio/RCA Connector, 150 Pole(s), Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 150 |