Part Details for MP-4102-85P by Amphenol Sine Systems
Overview of MP-4102-85P by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1410-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-102 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for MP-4102-85P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2042
|
Newark | 85 Pole Heavy Duty Chassis Mount, Male, Black Finish. Contacts Included /Box Rohs Compliant: Yes |Amphenol Sine/tuchel MP-4102-85P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.7300 | Buy Now |
DISTI #
AMEMP-4102-85P
|
Heilind Electronics | 85 POLE HEAVY DUTY CHASSIS MOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMP-4102-85P
|
Interstate Connecting Components | 85 POLE HEAVY DUTY CHASSIS MOU | 0 |
|
Buy Now |