Part Details for MP-4102-37P-C by Amphenol Sine Systems
Results Overview of MP-4102-37P-C by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-4102-37P-C Information
MP-4102-37P-C by Amphenol Sine Systems is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04641-02XE-T | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | |
LMK04102SQ/NOPB | Texas Instruments | Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
JM38510/34102BFA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CFP -55 to 125 |
Price & Stock for MP-4102-37P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MP Series 37 Position Panel Receptacle Plug with Dust Cap RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box |
0 Box |
|
$99.5200 / $104.4900 | Buy Now |
DISTI #
AMEMP-4102-37P-C
|
Heilind Electronics | Americas - 0 in Stock |
|
$114.4519 / $124.1240 | Buy Now | |
DISTI #
AMEMP-4102-37P-C
|
Interstate Connecting Components | 0 |
|
$114.4519 / $124.1240 | Buy Now |