Part Details for MP-4101-37P-C by Amphenol Audio
Overview of MP-4101-37P-C by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1410-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MP-4101-37P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1852-ND
|
DigiKey | CONN RCPT MALE 37P CRIMP SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$81.9900 | Buy Now |
DISTI #
70400460
|
RS | Cable Recp W/Dust Cap 37 Pin | Amphenol Audio MP-4101-37P-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$163.8600 | RFQ |
|
Onlinecomponents.com | Cable Receptacle 37 Pin W/Dustcap RoHS: Compliant | 0 |
|
$133.8200 / $331.6200 | Buy Now |