Part Details for MP-4101-19P by Amphenol Audio
Overview of MP-4101-19P by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MP-4101-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-MP-4101-19P-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5590 | Buy Now |
DISTI #
71635145
|
RS | 19 Pole Heavy Duty Cable Connector, Male, Black Finish. Contacts Included | Amphenol Audio MP-4101-19P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$105.8900 | RFQ |
|
Onlinecomponents.com | Cable Receptacle 19 Pin RoHS: Compliant |
5 Partner Stock |
|
$76.0400 / $223.7000 | Buy Now |
|
Master Electronics | Cable Receptacle 19 Pin RoHS: Compliant |
5 Partner Stock |
|
$76.0400 / $223.7000 | Buy Now |