Part Details for MP-3030-210H-30-80 by Luminus Devices
Overview of MP-3030-210H-30-80 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP-3030-210H-30-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1596-1-ND
|
DigiKey | LED MP3030210H WM WHT 3000K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0588 / $0.4000 | Buy Now |
DISTI #
MP-3030-210H-30-80
|
Avnet Americas | 3030 Mid Power LED (150mA, 6V) - Tape and Reel (Alt: MP-3030-210H-30-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0597 | Buy Now |
DISTI #
896-MP3030210H3080
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 80-CRI, MP-3030 Series RoHS: Compliant | 14485 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0514 | Buy Now |
DISTI #
MP-3030-210H-30-80
|
Avnet Americas | 3030 Mid Power LED (150mA, 6V) - Tape and Reel (Alt: MP-3030-210H-30-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0597 | Buy Now |
DISTI #
MP-3030-210H-30-80
|
EBV Elektronik | 3030 Mid Power LED (150mA, 6V) (Alt: MP-3030-210H-30-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3030-210H-30-80
MP-3030-210H-30-80 CAD Models
MP-3030-210H-30-80 Part Data Attributes:
|
MP-3030-210H-30-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-210H-30-80
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | WARM WHITE | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 110 deg |