Part Details for MP-3030-210H-22-80 by Luminus Devices
Results Overview of MP-3030-210H-22-80 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-3030-210H-22-80 Information
MP-3030-210H-22-80 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for MP-3030-210H-22-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3030-210H-22-80TR-ND
|
DigiKey | LED MP3030 WARM WHT 2200K 1212 Min Qty: 25000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0579 / $0.0679 | Buy Now |
DISTI #
MP-3030-210H-22-80
|
Avnet Americas | High-Performance Mid Power LED White 2200K 80 CRI 6V 150mA 2-Pin Surface Mount T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0527 / $0.0597 | Buy Now |
DISTI #
896-MP3030210H2280
|
Mouser Electronics | White LEDs White 2200 K 80-CRI, MP-3030 Series RoHS: Compliant | 0 |
|
$0.0600 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0514 | Buy Now |
DISTI #
MP-3030-210H-22-80
|
EBV Elektronik | (Alt: MP-3030-210H-22-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3030-210H-22-80
MP-3030-210H-22-80 CAD Models
MP-3030-210H-22-80 Part Data Attributes
|
MP-3030-210H-22-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-210H-22-80
Luminus Devices
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | YELLOW | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 110 deg |