Part Details for MP-3030-12ZH-40-90 by Luminus Devices
Overview of MP-3030-12ZH-40-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP-3030-12ZH-40-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1591-1-ND
|
DigiKey | LED MP303012ZH WHT 4000K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13845 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
MP-3030-12ZH-40-90
|
Avnet Americas | LED Chip Neutral White 4000K 400mA 2-Pin SMD T/R - Tape and Reel (Alt: MP-3030-12ZH-40-90) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0688 | Buy Now |
DISTI #
896-MP303012ZH4090
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 90-CRI, MP-3030 Series RoHS: Compliant | 12448 |
|
$0.0680 / $0.4100 | Buy Now |
|
Future Electronics | 3030 ZH 4000K 90CRI RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0593 | Buy Now |
DISTI #
MP-3030-12ZH-40-90
|
EBV Elektronik | (Alt: MP-3030-12ZH-40-90) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3030-12ZH-40-90
MP-3030-12ZH-40-90 CAD Models
MP-3030-12ZH-40-90 Part Data Attributes
|
MP-3030-12ZH-40-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-12ZH-40-90
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 0.66 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.575 mm | |
Viewing Angle | 120 deg |