Part Details for MP-3030-120H-35-80 by Luminus Devices
Results Overview of MP-3030-120H-35-80 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-3030-120H-35-80 Information
MP-3030-120H-35-80 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 | |
TRS10H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 10 A, TO-247-2L | |
TRS30N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 30 A, 2 in 1, TO-247 |
Price & Stock for MP-3030-120H-35-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3030-120H-35-80CT-ND
|
DigiKey | LED MP3030120H WM WHT 3500K 1212 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22195 In Stock |
|
$0.0690 / $0.2900 | Buy Now |
DISTI #
MP-3030-120H-35-80
|
Avnet Americas | LED Chip Warm White 3500K 400mA 80 CRI 2-Pin SMD T/R - Tape and Reel (Alt: MP-3030-120H-35-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0570 | Buy Now |
DISTI #
896-MP303012H3580
|
Mouser Electronics | White LEDs White 3500 K 80-CRI, MP-3030 Series RoHS: Compliant | 22895 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
MP-3030-120H-35-80
|
EBV Elektronik | LED Chip Warm White 3500K 400mA 80 CRI 2Pin SMD TR (Alt: MP-3030-120H-35-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3030-120H-35-80
MP-3030-120H-35-80 CAD Models
MP-3030-120H-35-80 Part Data Attributes
|
MP-3030-120H-35-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-120H-35-80
Luminus Devices
Neutral White, 2.6mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 0.66 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.645 mm | |
Viewing Angle | 120 deg |