Part Details for MP-3020-2100-40-80 by Luminus Devices
Overview of MP-3020-2100-40-80 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for MP-3020-2100-40-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1220-1-ND
|
DigiKey | LED MP3020 NEUT WHT 4000K 3020 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
711 In Stock |
|
$0.0437 / $0.3600 | Buy Now |
DISTI #
896-3020-2100-40-80
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, MP-3020 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP-3020-2100-40-80
|
EBV Elektronik | LED Uni-Color White 86lm 4000K Chip LED 2-Pin SMD T/R (Alt: MP-3020-2100-40-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3020-2100-40-80
MP-3020-2100-40-80 CAD Models
MP-3020-2100-40-80 Part Data Attributes
|
MP-3020-2100-40-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3020-2100-40-80
Luminus Devices
LED XNOVA NEUTRAL WHT 4000K 1208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.565 mm | |
Viewing Angle | 110 deg |