Part Details for MP-3014-11SE-30-90 by Luminus Devices
Overview of MP-3014-11SE-30-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-AL0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11SE,0PWR. | |
026-6A03-AL0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,1DP,11SE,0PWR. |
Price & Stock for MP-3014-11SE-30-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3014-11SE-30-90TR-ND
|
DigiKey | LED MP3014 WARM WHT 3000K 1206 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0286 / $0.0331 | Buy Now |
DISTI #
MP-3014-11SE-30-90
|
Avnet Americas | LED: Mid Power LED (CT=3000, CRI90) - Tape and Reel (Alt: MP-3014-11SE-30-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0291 | Buy Now |
DISTI #
896-MP301411SE3090
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, MP-3014 Series RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0250 | Buy Now |
DISTI #
MP-3014-11SE-30-90
|
EBV Elektronik | LED: Mid Power LED (CT=3000, CRI90) (Alt: MP-3014-11SE-30-90) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |