Part Details for MP-3014-1100-50-70 by Luminus Devices
Overview of MP-3014-1100-50-70 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-3014-1100-50-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1574-1-ND
|
DigiKey | LED COOL WHITE 5000K 3014 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160054 In Stock |
|
$0.0251 / $0.2400 | Buy Now |
DISTI #
MP-3014-1100-50-70
|
Avnet Americas | MID POWER LED - Tape and Reel (Alt: MP-3014-1100-50-70) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0245 | Buy Now |
DISTI #
896-MP301411005070
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 70-CRI, MP-3014 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | LED COOL WHITE 5000K 70CRI RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0212 / $0.0246 | Buy Now |
DISTI #
MP-3014-1100-50-70
|
Avnet Americas | MID POWER LED - Tape and Reel (Alt: MP-3014-1100-50-70) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0245 | Buy Now |
DISTI #
MP-3014-1100-50-70
|
EBV Elektronik | MID POWER LED (Alt: MP-3014-1100-50-70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 215000 |
|
Buy Now |
Part Details for MP-3014-1100-50-70
MP-3014-1100-50-70 CAD Models
MP-3014-1100-50-70 Part Data Attributes:
|
MP-3014-1100-50-70
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3014-1100-50-70
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.575 mm | |
Viewing Angle | 110 deg |