Part Details for MP-3014-1100-40-80 by Luminus Devices
Results Overview of MP-3014-1100-40-80 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-3014-1100-40-80 Information
MP-3014-1100-40-80 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT |
Price & Stock for MP-3014-1100-40-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1446-1-ND
|
DigiKey | LED NEUTRAL WHT 4000K 3014 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87153 In Stock |
|
$0.0278 / $0.1400 | Buy Now |
DISTI #
MP-3014-1100-40-80
|
Avnet Americas | MP-3014-1100 - Tape and Reel (Alt: MP-3014-1100-40-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0222 | Buy Now |
DISTI #
896-MP301411004080
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, MP-3014 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP 3014 3V RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0208 / $0.0220 | Buy Now |
DISTI #
SMC-MP-3014-1100-40-80
|
Sensible Micro Corporation | Surface Mount Tantalum Capacitor, 10 Uf, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tap... more RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2047 Container: Tape & Reel | 5110 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
MP-3014-1100-40-80
|
EBV Elektronik | (Alt: MP-3014-1100-40-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |