Part Details for MP-2835-1102-30-90 by Luminus Devices
Overview of MP-2835-1102-30-90 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for MP-2835-1102-30-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-2835-1102-30-90-ND
|
DigiKey | LED MP2835 Min Qty: 500000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0166 | Buy Now |
DISTI #
MP-2835-1102-30-90
|
Avnet Americas | - Tape and Reel (Alt: MP-2835-1102-30-90) RoHS: Compliant Min Qty: 500000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-MP283511023090
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, MP-2835 Series RoHS: Compliant | 0 |
|
$0.0170 | Order Now |