Part Details for MP-2835-1100-PG by Luminus Devices
Overview of MP-2835-1100-PG by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MP-2835-1100-PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-2835-1100-PGCT-ND
|
DigiKey | LED MP2835 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7618 In Stock |
|
$0.0754 / $0.4700 | Buy Now |
DISTI #
MP-2835-1100-PG
|
Avnet Americas | LED Single Chip Green 525nm 240mA Box - Tape and Reel (Alt: MP-2835-1100-PG) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0780 | Buy Now |
DISTI #
896-MP28351100PG
|
Mouser Electronics | Mid-Power LEDs - Single Color Green RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0672 | Buy Now |
DISTI #
MP-2835-1100-PG
|
Avnet Asia | LED Single Chip Green 525nm 240mA Box (Alt: MP-2835-1100-PG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MP-2835-1100-PG
|
EBV Elektronik | LED Single Chip Green 525nm 240mA Box (Alt: MP-2835-1100-PG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-2835-1100-PG
MP-2835-1100-PG CAD Models
MP-2835-1100-PG Part Data Attributes:
|
MP-2835-1100-PG
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-2835-1100-PG
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |