Datasheets
MP-26-06L-TGG by: SPC Multicomp

RF SMC Connector,

Part Details for MP-26-06L-TGG by SPC Multicomp

Results Overview of MP-26-06L-TGG by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Telecommunications

MP-26-06L-TGG Information

MP-26-06L-TGG by SPC Multicomp is an RF SMC/SSMC Connector.
RF SMC/SSMC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for MP-26-06L-TGG

Part # Distributor Description Stock Price Buy
DISTI # 25M2014
Newark Rf Coax Conn, Smc, R/A Plug, 50 Ohm, Connector Type:Smc Coaxial, Connector Body Style:Right Angle ... Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Contact Material:Beryllium Copper, Frequency Max:10Ghz Rohs Compliant: Yes |Multicomp Pro MP-26-06L-TGG more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 459
  • 1 $8.2400
  • 10 $7.5500
  • 25 $7.0700
$7.0700 / $8.2400 Buy Now

Part Details for MP-26-06L-TGG

MP-26-06L-TGG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MP-26-06L-TGG Part Data Attributes

MP-26-06L-TGG SPC Multicomp
Buy Now Datasheet
Compare Parts:
MP-26-06L-TGG SPC Multicomp RF SMC Connector,
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Reach Compliance Code unknown
Samacsys Manufacturer Multicomp Pro
Connector Type RF SMC CONNECTOR

MP-26-06L-TGG Frequently Asked Questions (FAQ)

  • The recommended storage temperature for MP-26-06L-TGG is -40°C to 100°C, as per the manufacturer's guidelines.

  • Yes, MP-26-06L-TGG is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.

  • The operating frequency range of MP-26-06L-TGG is DC to 6 GHz, making it suitable for a wide range of applications, including RF, microwave, and high-speed digital circuits.

  • Yes, MP-26-06L-TGG is designed for high-reliability applications, with a high-quality construction and materials that ensure consistent performance and long-term reliability.

  • The typical lead time for MP-26-06L-TGG varies depending on the quantity and availability, but it is usually around 4-6 weeks. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.