Part Details for MP-25043-37S by Amphenol Audio
Overview of MP-25043-37S by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. . | |
66925-043LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 86 Positions, 2.54mm (0.100in) Pitch | |
10137925-0431LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for MP-25043-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-MP-25043-37S-ND
|
DigiKey | DUST CAP FOR MP-4102-37P Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7001 | Buy Now |
DISTI #
71635153
|
RS | Dust Cap for M-4101 Series 37 Pin Connectors with Tether | Amphenol Audio MP-25043-37S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5400 | RFQ |
|
Onlinecomponents.com | Suit MP-4102-37P RoHS: Compliant | 0 |
|
$25.1700 / $52.7300 | Buy Now |