There are no models available for this part yet.
Overview of MP-25042-19S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-042LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 84 Positions, 2.54mm (0.100in) Pitch | |
10137925-0422LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. . | |
92504-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions. |
Price & Stock for MP-25042-19S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP-25042-19S
|
Avnet Americas | Dust Cap for M-4106 Series 19 Pin Connectors with Tether - Boxed Product (Development Kits) (Alt: MP-25042-19S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$17.5054 / $21.7413 | Buy Now | |
DISTI #
523-MP-25042-19S
|
Mouser Electronics | Standard Circular Connector DUSTCAP FOR PNL PLG 19 CONT RoHS: Compliant | 0 |
|
$18.7200 / $18.9900 | Order Now | |
DISTI #
C1S116737530825
|
Chip1Stop | Connector Circular | 3 |
|
$36.8000 | Buy Now |
CAD Models for MP-25042-19S by Amphenol Corporation
Part Data Attributes for MP-25042-19S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
DUST CAP
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Used With
|
MP-41 SERIES CONNECTOR
|