Part Details for MP-25042-150L by Amphenol Sine Systems
Overview of MP-25042-150L by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for MP-25042-150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1997
|
Newark | Dust Cap For M-4106 Series 150 Pin Connectors With Ring Tether /Box Rohs Compliant: Yes |Amphenol Sine/tuchel MP-25042-150L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7500 / $40.3500 | Buy Now |
DISTI #
AMEMP-25042-150L
|
Heilind Electronics | DUST CAP FOR M-4106 SERIES 150 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMP-25042-150L
|
Interstate Connecting Components | DUST CAP FOR M-4106 SERIES 150 | 0 |
|
Buy Now |