There are no models available for this part yet.
Overview of MP-22301 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2230124GSP#AA0 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 2.5W Output Power | |
RTKA223011DE0020BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Evaluation Board Supports 85VAC to 265VAC Input and 12V 300mA Output | |
5962-9222301M3A | Renesas Electronics Corporation | NON INVERTING ORT |
Price & Stock for MP-22301 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK5550
|
Newark | Metal Skin Wedge Tool, Single, Curved Rohs Compliant: Yes |Multicomp Pro MP-22301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 553 |
|
$6.6100 / $10.1000 | Buy Now |