Part Details for MP-221-015-213-0000 by AirBorn Inc
Overview of MP-221-015-213-0000 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP-221-015-213-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MP-221-015-213-0000-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.5642 | Buy Now |
DISTI #
479-MP221152130
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$75.6800 / $88.3800 | Order Now |
DISTI #
ABNMP-221-015-213-0000
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$49.9671 / $86.4626 | Buy Now |