Part Details for MP-2016-2100-35-80 by Luminus Devices
Overview of MP-2016-2100-35-80 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MP-2016-2100-35-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1376-1-ND
|
DigiKey | LED MP20162100 WM WHT 3500K 2016 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
9725 In Stock |
|
$0.0268 / $0.2200 | Buy Now |
DISTI #
MP-2016-2100-35-80
|
Avnet Americas | MP-2016-2100 - Tape and Reel (Alt: MP-2016-2100-35-80) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-MP201621003580
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, MP-2016 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP-2016-2100-35-80
|
EBV Elektronik | MP-2016-2100 (Alt: MP-2016-2100-35-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-2016-2100-35-80
MP-2016-2100-35-80 CAD Models
MP-2016-2100-35-80 Part Data Attributes:
|
MP-2016-2100-35-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-2016-2100-35-80
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.11 mm | |
Viewing Angle | 110 deg |