Part Details for MP-2016-1100-65-80 by Luminus Devices
Overview of MP-2016-1100-65-80 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MP-2016-1100-65-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1531-1-ND
|
DigiKey | LED MP2016 COOL WHITE 6500K 2016 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
631474 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
MP-2016-1100-65-80
|
Avnet Americas | LED Uni-Color White 24lm 6500K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-65-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
896-MP2016110065
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 80-CRI, MP-2016 Series RoHS: Compliant | 167194 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | MP-2016-1100 Series 2016 6500 K 28 lm 80 CRI 60 mA 3 V Cool White Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0124 / $0.0145 | Buy Now |
DISTI #
MP-2016-1100-65-80
|
Avnet Americas | LED Uni-Color White 24lm 6500K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-65-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
MP-2016-1100-65-80
|
EBV Elektronik | LED Uni-Color White 24lm 6500K Chip LED 2-Pin SMD T/R (Alt: MP-2016-1100-65-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
Part Details for MP-2016-1100-65-80
MP-2016-1100-65-80 CAD Models
MP-2016-1100-65-80 Part Data Attributes:
|
MP-2016-1100-65-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-2016-1100-65-80
Luminus Devices
Single Color LED, Cool White, 1.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.725 mm | |
Viewing Angle | 110 deg |