Part Details for MP-2016-1100-22-90 by Luminus Devices
Overview of MP-2016-1100-22-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MP-2016-1100-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-2016-1100-22-90-ND
|
DigiKey | LED MP2016 WARM WHT 2200K 2016 Min Qty: 25000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 / $0.0203 | Buy Now |
DISTI #
MP-2016-1100-22-90
|
Avnet Americas | - Tape and Reel (Alt: MP-2016-1100-22-90) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0158 | Buy Now |
DISTI #
896-201611002290
|
Mouser Electronics | Mid-Power LEDs - White White 2200 K 90-CRI, MP-2016 Series RoHS: Compliant | 10880 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | MP-2016 Series 2200K 90 CRI 3 V White Warm 60 mA Surface Mount LED Lighting RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0136 | Buy Now |
DISTI #
MP-2016-1100-22-90
|
EBV Elektronik | (Alt: MP-2016-1100-22-90) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-2016-1100-22-90
MP-2016-1100-22-90 CAD Models
MP-2016-1100-22-90 Part Data Attributes:
|
MP-2016-1100-22-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-2016-1100-22-90
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |