Part Details for MP-1919-2101-35-90 by Luminus Devices
Overview of MP-1919-2101-35-90 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for MP-1919-2101-35-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1288-1-ND
|
DigiKey | LED XNOVA CUBE WHT 3500K 1919 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
310 In Stock |
|
$0.1025 / $0.5000 | Buy Now |
DISTI #
MP-1919-2101-35-90
|
Avnet Americas | LED Uni-Color 115lm 3500K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-1919-2101-35-90) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP-1919-2101-35-90
|
EBV Elektronik | LED Uni-Color 115lm 3500K Chip LED 2-Pin SMD T/R (Alt: MP-1919-2101-35-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |