-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-19-70-1-TGG by SPC Multicomp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2865
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1833 |
|
$5.3400 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP-19-70-1-TGG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP-19-70-1-TGG
SPC Multicomp
RF SMA Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | RF SMA CONNECTOR |
The recommended storage condition for MP-19-70-1-TGG is in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 70%.
Yes, MP-19-70-1-TGG is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the component.
Yes, MP-19-70-1-TGG is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS and REACH directives.
The maximum operating temperature for MP-19-70-1-TGG is 125°C (257°F). However, it's recommended to derate the component's performance at temperatures above 100°C (212°F).
MP-19-70-1-TGG is not designed for use in humid or wet environments. It's recommended to use a conformal coating or potting compound to protect the component from moisture and humidity.