Part Details for MP-1616-2100-27-80 by Luminus Devices
Overview of MP-1616-2100-27-80 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MP-1616-2100-27-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1361-1-ND
|
DigiKey | LED MP16162100 WM WHT 2700K 1616 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0864 / $0.5100 | Buy Now |
DISTI #
MP-1616-2100-27-80
|
Avnet Americas | LED Uni-Color White 115lm 2700K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-1616-2100-27-80) RoHS: Compliant Min Qty: 80000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0857 | Buy Now |
DISTI #
896-MP161621002780
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 80-CRI, MP-1616 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0737 | Buy Now |
DISTI #
MP-1616-2100-27-80
|
EBV Elektronik | LED Uni-Color White 115lm 2700K Chip LED 2-Pin SMD T/R (Alt: MP-1616-2100-27-80) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-1616-2100-27-80
MP-1616-2100-27-80 CAD Models
MP-1616-2100-27-80 Part Data Attributes
|
MP-1616-2100-27-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-1616-2100-27-80
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.675 mm | |
Viewing Angle | 170 deg |