Part Details for MP-1616-1103-40-70 by Luminus Devices
Overview of MP-1616-1103-40-70 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Price & Stock for MP-1616-1103-40-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-1616-1103-40-70-ND
|
DigiKey | LED XNOVA CUBE NEU WHT 1616 Min Qty: 12000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0329 / $0.0439 | Buy Now |
DISTI #
MP-1616-1103-40-70
|
Avnet Americas | - Tape and Reel (Alt: MP-1616-1103-40-70) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-MP161611034070
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 70-CRI, MP-1616 Series | 0 |
|
$0.0350 / $0.3100 | Order Now |
Part Details for MP-1616-1103-40-70
MP-1616-1103-40-70 CAD Models
MP-1616-1103-40-70 Part Data Attributes
|
MP-1616-1103-40-70
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-1616-1103-40-70
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.63 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.675 mm | |
Viewing Angle | 135 deg |