MP-13-22-19 TSS 50R by: SPC Multicomp

Part Details for MP-13-22-19 TSS 50R by SPC Multicomp

Results Overview of MP-13-22-19 TSS 50R by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MP-13-22-19 TSS 50R Information

MP-13-22-19 TSS 50R by SPC Multicomp is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for MP-13-22-19 TSS 50R

Part # Distributor Description Stock Price Buy
DISTI # 26M5819
Newark Rf Coax Conn, Bnc, Jack, 50 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Straight ... Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:11Ghz Rohs Compliant: Yes |Multicomp Pro MP-13-22-19 TSS 50R more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 53
  • 1 $6.2200
  • 10 $5.7000
  • 25 $5.3300
$5.3300 / $6.2200 Buy Now

Part Details for MP-13-22-19 TSS 50R

MP-13-22-19 TSS 50R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In