Part Details for MP-101 by Amphenol Nexus
Overview of MP-101 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1040-ND
|
DigiKey | MICROPHONE PLUG - 2 CONDUCTOR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3272 / $8.9400 | Buy Now |
DISTI #
ANXMP-101
|
Heilind Electronics | U-173/U | Americas - 0 in Stock |
|
$5.3519 / $9.6250 | Buy Now |
DISTI #
ANXMP-101
|
Interstate Connecting Components | U-173/U | 0 |
|
$5.3519 / $9.6250 | Buy Now |
|
CDM Electronics | 2 PIN MICROPHONE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2000 / $3.6900 | RFQ |
Part Details for MP-101
MP-101 CAD Models
MP-101 Part Data Attributes:
|
MP-101
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
MP-101
Amphenol Nexus
Audio/RCA Connector, 2 Pole(s), Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Configuration | 1X2 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE |