Part Details for MP- 64RJ45UNNR-004 by Amphenol Corporation
Overview of MP- 64RJ45UNNR-004 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft | |
MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for MP- 64RJ45UNNR-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-64RJ45UNNR-004
|
Avnet Americas | CAT6 RED 4FT STRAIGHT-WIRED CABLE - Bulk (Alt: MP-64RJ45UNNR-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2824 | Buy Now |