Part Details for MP 32 HV K2 by TCI
Overview of MP 32 HV K2 by TCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP 32 HV K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122202
|
TME | Power supply: switching, LED, 2÷54VDC, 350mA÷1.05A, IP20, -25÷45°C Min Qty: 1 | 1 |
|
$17.4500 / $20.5600 | Buy Now |