-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 15.5W, 10000000ohm, 50000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOX96021005FVE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5105
|
Newark | Resistor, High Voltage, 10Mohm, 16W, 1%, Resistance:10Mohm, Product Range:Super Mox Series, Power... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MOX96021005FVE-ND
|
DigiKey | RES 10M OHM 1% 16W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1523 In Stock |
|
$29.9235 / $56.3100 | Buy Now |
DISTI #
588-MOX96021005FVE
|
Mouser Electronics | Metal Oxide Resistors 16watt 10Mohm 1% RoHS: Compliant | 140 |
|
$38.5000 / $56.3100 | Buy Now |
DISTI #
V36:1790_29912375
|
Arrow Electronics | Res 10M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2507 | Americas - 60 |
|
$48.4035 / $51.4050 | Buy Now |
DISTI #
70585160
|
RS | 16W NON INDUCTIVE CYL 10M 1% | Ohmite MOX96021005FVE RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4600 / $61.7300 | RFQ |
|
Onlinecomponents.com | Res 10M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
60 In Stock 195 Factory Stock |
|
$31.2300 / $54.0300 | Buy Now |
DISTI #
87744409
|
Verical | Res 10M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 60 |
|
$48.4035 / $51.4050 | Buy Now |
DISTI #
63446651
|
Verical | Res 10M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 58 |
|
$41.7412 / $63.5647 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MOX96021005FVE
|
TTI | Metal Oxide Resistors 16watt 10Mohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk |
Americas - 60 In Stock |
|
$39.1100 / $42.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX96021005FVE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX96021005FVE
Ohmite Mfg Co
Fixed Resistor, 15.5W, 10000000ohm, 50000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 123.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 15.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50000 V |