Part Details for MOX91022505FTE by Ohmite Mfg Co
Overview of MOX91022505FTE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX91022505FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8891
|
Newark | Resistor, High Voltage, 25Mohm, 3.8W, 1%, Resistance:25Mohm, Product Range:Maxi-Mox Series, Power Rating:3.8W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:15Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX91022505FTE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2800 / $20.7100 | Buy Now |
DISTI #
MOX91022505FTE-ND
|
DigiKey | RES 25M OHM 1% 3.8W AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1045 In Stock |
|
$7.7840 / $18.3600 | Buy Now |
DISTI #
588-MOX91022505FTE
|
Mouser Electronics | Metal Oxide Resistors 3.8watt 25Mohm 1% RoHS: Compliant | 115 |
|
$13.0000 / $14.8800 | Buy Now |
DISTI #
70023009
|
RS | Resistor, Metal Oxide, Res 25 Megohms, Pwr-Rtg 3.8 W, Tol 1%, Axial, Silicone | Ohmite MOX91022505FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 59 |
|
$8.7200 | Buy Now |
|
Onlinecomponents.com | Res 25M Ohm 1% 3.8W ±100ppm/°C Conformal Silicone AXL RoHS: Compliant |
219 In Stock |
|
$14.1700 / $21.7800 | Buy Now |
DISTI #
51658494
|
Verical | Res Thick Film 25M Ohm 1% 3.8W ±100ppm/°C Conformal Silicone AXL Min Qty: 3 Package Multiple: 1 Date Code: 1851 | Americas - 219 |
|
$17.7718 / $26.8557 | Buy Now |
DISTI #
MOX91022505FTE
|
TTI | Metal Oxide Resistors 3.8watt 25Mohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$8.5500 / $9.7700 | Buy Now |
|
Master Electronics | Res 25M Ohm 1% 3.8W ±100ppm/°C Conformal Silicone AXL RoHS: Compliant |
219 In Stock |
|
$14.1700 / $21.7800 | Buy Now |
Part Details for MOX91022505FTE
MOX91022505FTE CAD Models
MOX91022505FTE Part Data Attributes
|
MOX91022505FTE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX91022505FTE
Ohmite Mfg Co
Fixed Resistor, 3.9W, 25000000ohm, 9400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 27.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 70 °C | |
Resistance | 25000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9400 V |